- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-V1CA220WR
Description
+
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.4mm) SMD 28mA 2000h 85°C T/R
Search Keywords: ECEV1CA220WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-V1CA220WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159,480
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$4.1000
50
$1.5600
100
$1.2600
250
$0.6210
500
$0.2620
1,000 +
$0.1862
Click for Quote
Log in
to unlock special pricing