Available Replacements
ROHs Equivalent
EEE-1CA100SR EEE-1CA100SR Panasonic
EEE-1CA100SR

Panasonic

In Stock: 22,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECE-V1CA100SR

Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 28mA 2000h 85°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 28mA 2000h 85°C T/R
Search Keywords: ECEV1CA100SR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-V1CA100SR
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECE-V1CA100SR discontinued?
Yes, ECE-V1CA100SR from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECE-V1CA100SR RoHS compliant?
No, ECE-V1CA100SR is not RoHS compliant.
What is the lead time for ECE-V1CA100SR?
The standard lead time for ECE-V1CA100SR is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,399,214
Can Ship immediately
Minimum Order Quantity:
200
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.89
500
$0.79
1,000
$0.59
2,000
$0.29
4,000
$0.19
10,000
$0.09
20,000
$0.07
40,000 +
$0.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!