- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1VN471U
Description
+
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 25mm) Radial 5mm 590mA 2000h 85°C Bulk
Search Keywords: ECEA1VN471U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1VN471U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$0.5792
250
$0.5182
500
$0.5169
1,000
$0.5063
3,000
$0.4856
5,000
$0.4844
8,000
$0.4794
15,000 +
$0.4764
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments