Image is representational - see mfr. specs

ECE-A1VN470UB

Panasonic

Cap Aluminum Lytic 47uF 35V 20% (8 X 11.5mm) Radial 5mm 120mA 2000h 85°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 35V 20% (8 X 11.5mm) Radial 5mm 120mA 2000h 85°C Ammo
Search Keywords: ECEA1VN470UB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1VN470UB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks can ship 10/13/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.2765
2,000
$0.2084
4,000
$0.2054
6,000
$0.2025
8,000
$0.1970
26,000
$0.1892
50,000 +
$0.1887
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!