- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1VN470U
Panasonic
ECE-A1VN470U
Cap Aluminum Lytic 47uF 35V 20% (8 X 11.5mm) Radial 3.5mm 120mA 2000h 85°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 35V 20% (8 X 11.5mm) Radial 3.5mm 120mA 2000h 85°C Bulk
Search Keywords: ECEA1VN470U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1VN470U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is ECE-A1VN470U RoHS compliant?
Yes, ECE-A1VN470U is RoHS compliant.
What is the lead time for ECE-A1VN470U?
The standard lead time for ECE-A1VN470U is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$0.3268
2,000
$0.2468
4,000
$0.2278
6,000
$0.2200
8,000
$0.2195
26,000
$0.2189
50,000 +
$0.2184
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT