Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECE-A1VKS4R7I

Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 22mA 1000h 85°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 22mA 1000h 85°C Automotive Ammo
Search Keywords: ECEA1VKS4R7I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1VKS4R7I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    4 x 5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECE-A1VKS4R7I RoHS compliant?
Yes, ECE-A1VKS4R7I is RoHS compliant.
What is the lead time for ECE-A1VKS4R7I?
The standard lead time for ECE-A1VKS4R7I is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0395
6,000
$0.0394
10,000
$0.0390
26,000
$0.0386
50,000
$0.0385
100,000
$0.0384
150,000
$0.0383
250,000 +
$0.0382
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!