Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECE-A1VKS100

Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 5 X 5mm - Radial - 2mm - 30mA - 1000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 10 µF - 35 V - 20% - 5 X 5mm - Radial - 2mm - 30mA - 1000h - 85°C.
Search Keywords: ECEA1VKS100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECE-A1VKS100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 5 x 5 mm
Termination Style: Radial2202
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECE-A1VKS100 RoHS compliant?
Yes, ECE-A1VKS100 is RoHS compliant.
What is the lead time for ECE-A1VKS100?
The standard lead time for ECE-A1VKS100 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 822
Can Ship immediately
On Order:
10,000   can ship 3/15/27
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.0673
2,600
$0.0565
7,600
$0.0507
25,000
$0.0493
50,000
$0.0479
100,000
$0.0461
150,000
$0.0459
250,000 +
$0.0458
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!