Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECE-A1VKA4R7

Cap Aluminum Lytic 4.7uF 35V 20% Radial 1000h 85°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4.7uF 35V 20% Radial 1000h 85°C Automotive Bulk
Search Keywords: ECEA1VKA4R7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECE-A1VKA4R7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 4.7 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECE-A1VKA4R7 RoHS compliant?
Yes, ECE-A1VKA4R7 is RoHS compliant.
What is the lead time for ECE-A1VKA4R7?
The standard lead time for ECE-A1VKA4R7 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,061
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
200
37 Weeks can ship 7/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.0353
5,000
$0.0341
10,000
$0.0338
25,000
$0.0332
50,000
$0.0329
100,000
$0.0325
150,000
$0.0322
250,000 +
$0.0320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!