help desk software
Image is representational - see mfr. specs

ECE-A1HNR47UB

Panasonic

Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 5mm 10mA 2000h 85°C Ammo Pack
Search Keywords: ECEA1HNR47UB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1HNR47UB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in Buy all 11 in-stock or the regular minimum order quantity of 2000
Stock lot only:
11
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0578
2,000
$0.0525
4,000
$0.0509
8,000
$0.0498
26,000
$0.0484
50,000
$0.0477
100,000
$0.0470
150,000
$0.0463
250,000 +
$0.0456
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments