Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECE-A1HN470UB

Cap Aluminum Lytic 47uF 50V 20% (10 X 12.5mm) Radial 5mm 140mA 2000h 85°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 47uF 50V 20% (10 X 12.5mm) Radial 5mm 140mA 2000h 85°C Ammo
Search Keywords: ECEA1HN470UB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1HN470UB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECE-A1HN470UB RoHS compliant?
Yes, ECE-A1HN470UB is RoHS compliant.
What is the lead time for ECE-A1HN470UB?
The standard lead time for ECE-A1HN470UB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2833
500
$0.2693
2,000
$0.2572
4,000
$0.2511
6,000
$0.2476
10,000
$0.2431
26,000
$0.2348
50,000 +
$0.2291
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!