- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1HN330U
Description
+
Cap Aluminum Lytic 33uF 50V 20% (8 X 11.5mm) Radial 3.5mm 110mA 2000h 85°C Bulk
Search Keywords: ECEA1HN330U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1HN330U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.1774
2,000
$0.1691
4,000
$0.1672
6,000
$0.1660
8,000
$0.1652
26,000
$0.1619
50,000
$0.1601
100,000 +
$0.1592
Click for Quote
Log in
to unlock special pricing