- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1HN220UB
Description
+
Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 5mm 90mA 2000h 85°C Ammo
Search Keywords: ECEA1HN220UB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1HN220UB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.1496
2,000
$0.1447
4,000
$0.1430
6,000
$0.1420
10,000
$0.1408
26,000
$0.1386
50,000
$0.1370
100,000 +
$0.1358
Click for Quote
Log in
to unlock special pricing