- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1HN100UI
Description
+
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 2000h 85°C Ammo
Search Keywords: ECEA1HN100UI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1HN100UI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1200
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,200
$0.1372
4,000
$0.1313
6,000
$0.1294
8,000
$0.1290
26,000
$0.1240
50,000
$0.1191
100,000
$0.1188
150,000 +
$0.1176
Click for Quote
Log in
to unlock special pricing