Image is representational - see mfr. specs

ECE-A1HN100UB

Panasonic

Cap Aluminum Lytic 10uF 50V 20% (6.3 X 11.2mm) Radial 5mm 50mA 2000h 85°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 11.2mm) Radial 5mm 50mA 2000h 85°C Ammo
Search Keywords: ECEA1HN100UB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1HN100UB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1049
4,000
$0.1037
6,000
$0.1030
8,000
$0.1025
26,000
$0.1005
50,000
$0.0994
100,000
$0.0982
150,000 +
$0.0980
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!