- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1HKS3R3
Description
+
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5mm) Radial 1.5mm 16mA 1000h 85°C Automotive Bulk
Search Keywords: ECEA1HKS3R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1HKS3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:4 x 5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
575
Ships today, if you order in
Buy all 575 in-stock or the regular minimum order quantity of 2000
Stock lot only:
575
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$0.0419
2,000
$0.0381
6,000
$0.0374
10,000
$0.0371
26,000
$0.0365
50,000
$0.0361
100,000
$0.0357
150,000
$0.0354
250,000 +
$0.0351
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT