- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1HKN4R7
Description
+
Cap Aluminum Lytic 4.7uF 50V 20% (6.3 X 7mm) Radial 2.5mm 23mA 1000h 85°C Bulk
Search Keywords: ECEA1HKN4R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1HKN4R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:6.3 x 7 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
200
49 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
400
$0.0763
2,600
$0.0632
7,600
$0.0564
25,000
$0.0532
50,000
$0.0524
100,000
$0.0509
150,000
$0.0502
250,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments