Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECE-A1HKA220

Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85ƒA€A°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85ƒA€A°C Automotive Bulk
Search Keywords: ECEA1HKA220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECE-A1HKA220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 222179uF
Tolerance: 202203%
Operating Temperature: -40 to 85 °C
Mounting: Through Hole2190
Size: 6.3 x 7 mm
Termination Style: Radial2202
Voltage: 502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECE-A1HKA220 RoHS compliant?
Yes, ECE-A1HKA220 is RoHS compliant.
What is the lead time for ECE-A1HKA220?
The standard lead time for ECE-A1HKA220 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1134
2,600
$0.1086
7,600
$0.1064
25,000
$0.1024
50,000
$0.1000
100,000
$0.0978
150,000
$0.0964
250,000 +
$0.0948
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!