Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECE-A1EN470U

Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 6.3 X 11.2mm - Radial - 2.5mm - 110mA - 2000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 6.3 X 11.2mm - Radial - 2.5mm - 110mA - 2000h - 85°C.
Search Keywords: ECEA1EN470U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECE-A1EN470U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 47 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 6.3 x 11.2 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECE-A1EN470U RoHS compliant?
Yes, ECE-A1EN470U is RoHS compliant.
What is the lead time for ECE-A1EN470U?
The standard lead time for ECE-A1EN470U is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately Buy all 150 in-stock or the regular minimum order quantity of 200
On Order:
10,000   can ship 1/15/27
Stock lot only:
150
Minimum Order Quantity:
200
Order Increment:
200
44 Weeks can ship 9/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1529
200
$0.1390
1,000
$0.1321
2,600
$0.1280
5,000
$0.1252
10,000
$0.1222
25,000
$0.1183
50,000
$0.1153
100,000 +
$0.1123
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!