- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1EN221U
Description
+
Cap Aluminum Lytic 220uF 25V 20% (10 X 16mm) Radial 5mm 320mA 2000h 85°C Bulk
Search Keywords: ECEA1EN221U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1EN221U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$0.3629
500
$0.3323
2,000
$0.3060
4,000
$0.2928
6,000
$0.2851
10,000
$0.2754
16,000
$0.2665
26,000 +
$0.2572
Click for Quote
Log in
to unlock special pricing