- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1EKA100I
Description
+
Cap Aluminum Lytic 10uF 25V 20% (4 X 7mm) Radial 2.5mm 28mA 1000h 85°C Automotive Ammo
Search Keywords: ECEA1EKA100I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1EKA100I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:4 x 7 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,009
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
2,000
$0.0346
6,000
$0.0340
10,000
$0.0338
26,000
$0.0332
50,000
$0.0329
100,000
$0.0325
150,000
$0.0322
250,000 +
$0.0320
Click for Quote
Log in
to unlock special pricing