- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1CN471U
Panasonic
ECE-A1CN471U
Cap Aluminum Lytic 470uF 16V 20% (10 X 20mm) Radial 5mm 380mA 2000h 85°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 16V 20% (10 X 20mm) Radial 5mm 380mA 2000h 85°C Bulk
Search Keywords: ECEA1CN471U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1CN471U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is ECE-A1CN471U RoHS compliant?
Yes, ECE-A1CN471U is RoHS compliant.
What is the lead time for ECE-A1CN471U?
The standard lead time for ECE-A1CN471U is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,998
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.6862
500
$0.4706
2,000
$0.4212
4,000
$0.4000
6,000
$0.3990
8,000
$0.3980
10,000
$0.3970
16,000 +
$0.3960
Click for Quote
Log in
to unlock special pricing