- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1CN221X
Description
+
Cap Aluminum Lytic 220uF 16V 20% (10 X 12.5mm) Radial 5mm 260mA 2000h 85°C Bulk
Search Keywords: ECEA1CN221X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1CN221X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.2319
500
$0.2109
2,000
$0.1998
4,000
$0.1984
6,000
$0.1945
10,000
$0.1940
26,000
$0.1908
50,000 +
$0.1903
Click for Quote
Log in
to unlock special pricing