- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1CN220U
Description
+
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 60mA 2000h 85°C Bulk
Search Keywords: ECEA1CN220U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1CN220U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0676
4,000
$0.0669
6,000
$0.0664
8,000
$0.0661
26,000
$0.0648
50,000
$0.0641
100,000
$0.0633
150,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT