- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1CKS101
Description
+
Cap Aluminum Lytic 100uF 16V 20% (8 X 5mm) Radial 2.5mm 91mA 1000h 85°C Automotive Bulk
Search Keywords: ECEA1CKS101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1CKS101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,850
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1695
4,000
$0.1531
6,000
$0.1473
8,000
$0.1469
26,000
$0.1427
50,000
$0.1423
100,000
$0.1420
150,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing