Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECE-A1CKS100

Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 28mA 1000h 85°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 1.5mm 28mA 1000h 85°C Automotive Bulk
Search Keywords: ECEA1CKS100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1CKS100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    4 x 5 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECE-A1CKS100 RoHS compliant?
Yes, ECE-A1CKS100 is RoHS compliant.
What is the lead time for ECE-A1CKS100?
The standard lead time for ECE-A1CKS100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,589
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0947
6,000
$0.0928
10,000
$0.0890
26,000
$0.0868
50,000
$0.0846
100,000
$0.0814
150,000
$0.0812
250,000 +
$0.0810
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!