- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1CKA470I
Description
+
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2.5mm 70mA 1000h 85°C Automotive Ammo
Search Keywords: ECEA1CKA470I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1CKA470I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 7 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0395
6,000
$0.0382
10,000
$0.0374
26,000
$0.0369
50,000
$0.0364
100,000
$0.0357
150,000
$0.0356
250,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT