Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECE-A1CKA101

Electrolytic Aluminum Capacitor - 100 µF - 16 V - 20% - 6.3 X 7mm - Radial - 2.5mm - 91mA - 1000h - 85°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 100 µF - 16 V - 20% - 6.3 X 7mm - Radial - 2.5mm - 91mA - 1000h - 85°C.
Search Keywords: ECEA1CKA101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECE-A1CKA101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 85 °C
Mounting: Through Hole
Size: 6.3 x 7 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECE-A1CKA101 RoHS compliant?
Yes, ECE-A1CKA101 is RoHS compliant.
What is the lead time for ECE-A1CKA101?
The standard lead time for ECE-A1CKA101 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1057
2,600
$0.0826
7,600
$0.0787
25,000
$0.0766
50,000
$0.0761
100,000
$0.0759
150,000
$0.0757
250,000 +
$0.0755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!