- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1AN220U
Description
+
Cap Aluminum Lytic 22uF 10V 20% Radial 2000h 85ƒA€A°C Bulk
Search Keywords: ECEA1AN220U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1AN220U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial2202
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Buy all 400 in-stock or the regular minimum order quantity of 2000
Stock lot only:
400
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.0748
2,000
$0.0680
4,000
$0.0672
6,000
$0.0667
8,000
$0.0664
26,000
$0.0651
50,000
$0.0644
100,000
$0.0636
150,000 +
$0.0632
Click for Quote
Log in
to unlock special pricing