- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1AN102X
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (12.5 X 20mm) Radial 5mm 470mA 2000h 85°C Bulk
Search Keywords: ECEA1AN102X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1AN102X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.4633
250
$0.4214
1,000
$0.4051
3,000
$0.3885
5,000
$0.3875
8,000
$0.3835
10,000
$0.3826
15,000 +
$0.3811
Click for Quote
Log in
to unlock special pricing