- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1AKS221
Description
+
Cap Aluminum Lytic 220uF 10V 20% (8 X 5mm) Radial 2.5mm 120mA 1000h 85°C Automotive Bulk
Search Keywords: ECEA1AKS221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1AKS221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:8 x 5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 10/8/26
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1120
4,000
$0.1095
6,000
$0.1080
8,000
$0.1069
26,000
$0.1026
50,000
$0.1002
100,000
$0.0976
150,000 +
$0.0966
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT