- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1AKS101I
Description
+
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 80mA 1000h 85°C Automotive Ammo
Search Keywords: ECEA1AKS101I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1AKS101I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:6.3 x 5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Buy all 950 in-stock or the regular minimum order quantity of 2000
Stock lot only:
950
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.0561
2,000
$0.0510
4,000
$0.0504
8,000
$0.0498
26,000
$0.0489
50,000
$0.0483
100,000
$0.0478
150,000
$0.0474
250,000 +
$0.0470
Click for Quote
Log in
to unlock special pricing