- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A0JN102U
Description
+
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 20mm) Radial 5mm 430mA 2000h 85°C Bulk
Search Keywords: ECEA0JN102U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A0JN102U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
400
$0.5193
500
$0.5180
1,000
$0.3885
1,500
$0.3626
2,000 +
$0.3554
Click for Quote
Log in
to unlock special pricing