- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A0JKA220
Description
+
Cap Aluminum Lytic 22uF 6.3V 20% Radial 1000h 85°C Automotive Bulk
Search Keywords: ECEA0JKA220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A0JKA220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
Minimum Order Quantity:
3000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3,000
$0.0644
6,000
$0.0444
10,000
$0.0419
26,000
$0.0410
50,000
$0.0397
100,000
$0.0395
150,000
$0.0393
250,000 +
$0.0391
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments