Image is representational - see mfr. specs

ECE-A0GKS101

Panasonic

Cap Aluminum Lytic 100uF 4V 20% (5 X 5mm) Radial 2mm 61mA 1000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 4V 20% (5 X 5mm) Radial 2mm 61mA 1000h 85°C Automotive Bulk
Search Keywords: ECEA0GKS101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A0GKS101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 5 mm
  • Termination Style:
    Radial
  • Voltage:
    4 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,681
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0418
4,000
$0.0413
8,000
$0.0409
26,000
$0.0401
50,000
$0.0396
100,000
$0.0391
150,000
$0.0389
250,000 +
$0.0385
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!