Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2WM4R7B

Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85°C Automotive Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85°C Automotive Ammo
Search Keywords: ECA2WM4R7B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2WM4R7B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2WM4R7B RoHS compliant?
Yes, ECA-2WM4R7B is RoHS compliant.
What is the lead time for ECA-2WM4R7B?
The standard lead time for ECA-2WM4R7B is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
37 Weeks can ship 7/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2558
1,000
$0.2403
2,500
$0.2299
5,000
$0.2234
7,500
$0.2173
25,000
$0.2087
50,000 +
$0.2082
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!