Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2WM4R7

Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2WM4R7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-2WM4R7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 4.7 uF
Tolerance: 20 %
Operating Temperature: -25 to 85 °C
Mounting: Through Hole
Size: 10 x 20 mm
Termination Style: Radial
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2WM4R7 RoHS compliant?
Yes, ECA-2WM4R7 is RoHS compliant.
What is the lead time for ECA-2WM4R7?
The standard lead time for ECA-2WM4R7 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.3050
1,000
$0.2403
2,600
$0.2299
5,000
$0.2234
7,600
$0.2173
25,000
$0.2087
50,000 +
$0.2082
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!