- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2WM3R3
Description
+
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 60mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2WM3R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2WM3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$0.2875
2,000
$0.1878
4,000
$0.1837
6,000
$0.1779
8,000
$0.1770
26,000
$0.1761
50,000
$0.1752
100,000 +
$0.1744
Click for Quote
Log in
to unlock special pricing