Image is representational - see mfr. specs

ECA-2WM100B

Panasonic

Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Automotive Ammo
Search Keywords: ECA2WM100B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2WM100B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks can ship 10/8/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.5088
500
$0.4134
1,000
$0.3949
3,000
$0.3727
5,000
$0.3625
8,000
$0.3616
10,000
$0.3528
15,000 +
$0.3519
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!