- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2WM100
Panasonic
ECA-2WM100
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 130mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2WM100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2WM100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-2WM100 RoHS compliant?
Yes, ECA-2WM100 is RoHS compliant.
What is the lead time for ECA-2WM100?
The standard lead time for ECA-2WM100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
50
$0.5088
500
$0.4134
1,000
$0.3949
3,000
$0.3727
5,000
$0.3625
8,000
$0.3616
10,000
$0.3528
15,000 +
$0.3519
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT