- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2WM010
Description
+
Electrolytic Aluminum Capacitor - 1 µF - 450 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 37 mA - 2000h - 85°C.
Search Keywords: ECA2WM010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2WM010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,628
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.1065
2,000
$0.0968
4,000
$0.0947
6,000
$0.0945
8,000
$0.0941
26,000
$0.0922
50,000
$0.0904
100,000
$0.0902
150,000 +
$0.0899
Click for Quote
Log in
to unlock special pricing