- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2WHG4R7
Panasonic
ECA-2WHG4R7
Electrolytic Aluminum Capacitor - 4.7 µF - 450 V - 20% - 10 X 20mm - Radial - 5 mm - 49 mA - 2000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 4.7 µF - 450 V - 20% - 10 X 20mm - Radial - 5 mm - 49 mA - 2000h - 105°C.
Search Keywords: ECA2WHG4R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2WHG4R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ECA-2WHG4R7 RoHS compliant?
Yes, ECA-2WHG4R7 is RoHS compliant.
What is the lead time for ECA-2WHG4R7?
The standard lead time for ECA-2WHG4R7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
On Order:
4,000
can ship 12/3/26
Minimum Order Quantity:
100
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
100
$0.3737
500
$0.3323
2,000
$0.2990
4,000
$0.2771
6,000
$0.2693
10,000
$0.2668
26,000
$0.2661
50,000 +
$0.2655
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT