- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2WHG3R3B
Panasonic
ECA-2WHG3R3B
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Automotive Ammo
Search Keywords: ECA2WHG3R3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2WHG3R3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is ECA-2WHG3R3B RoHS compliant?
Yes, ECA-2WHG3R3B is RoHS compliant.
What is the lead time for ECA-2WHG3R3B?
The standard lead time for ECA-2WHG3R3B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
100
$0.2510
500
$0.2394
2,000
$0.2294
4,000
$0.2244
6,000
$0.2215
10,000
$0.2178
26,000
$0.2110
50,000 +
$0.2062
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT