Image is representational - see mfr. specs

ECA-2WHG3R3

Panasonic

Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2WHG3R3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2WHG3R3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    3.3 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2014
500
$0.1963
2,000
$0.1918
4,000
$0.1896
6,000
$0.1883
10,000
$0.1867
26,000
$0.1836
50,000 +
$0.1815
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!