Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2WHG330

Cap Aluminum Lytic 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2WHG330
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECA-2WHG330
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 33 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 16 x 31.5 mm
Termination Style: Radial
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2WHG330 RoHS compliant?
Yes, ECA-2WHG330 is RoHS compliant.
What is the lead time for ECA-2WHG330?
The standard lead time for ECA-2WHG330 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.55
300
$1.46
500
$1.43
1,000
$1.15
2,500
$1.14
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!