Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECA-2WHG220

Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 115mA 2000h 105°C Automotive Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 115mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2WHG220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-2WHG220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECA-2WHG220 RoHS compliant?
Yes, ECA-2WHG220 is RoHS compliant.
What is the lead time for ECA-2WHG220?
The standard lead time for ECA-2WHG220 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,100
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.930
250
$0.765
500
$0.733
1,000
$0.704
2,500
$0.677
5,000
$0.660
7,500
$0.658
10,000 +
$0.652
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!