- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2WHG010
Panasonic
ECA-2WHG010
The ECA-2WHG010 is a 1µF, 450V radial lead type aluminum electrolytic capacitor.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
The ECA-2WHG010 is a 1µF, 450V radial lead type aluminum electrolytic capacitor.
Search Keywords: ECA2WHG010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2WHG010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ECA-2WHG010 RoHS compliant?
Yes, ECA-2WHG010 is RoHS compliant.
What is the lead time for ECA-2WHG010?
The standard lead time for ECA-2WHG010 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,000
can ship 12/21/26
Minimum Order Quantity:
250
19 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
250
$0.3383
2,000
$0.2618
4,000
$0.2609
6,000
$0.2526
10,000
$0.2520
26,000
$0.2513
50,000
$0.2507
100,000 +
$0.2501
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT