- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2VM101
Description
+
Cap Aluminum Lytic 100uF 350V 20% (18 X 31.5mm) Radial 7.5mm 535mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2VM101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2VM101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,147
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$1.227
250
$1.098
500
$1.073
1,000
$1.050
2,500
$1.029
5,000
$1.014
7,500
$0.998
10,000 +
$0.983
Click for Quote
Log in
to unlock special pricing