- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2VHG470
Description
+
Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 230mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2VHG470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2VHG470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$0.667
250
$0.625
500
$0.612
1,000
$0.599
2,500
$0.582
5,000
$0.569
7,500
$0.562
10,000 +
$0.556
Click for Quote
Log in
to unlock special pricing