- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2VHG100
Description
+
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 82mA 2000h 105°C Automotive Bulk
Search Keywords: ECA2VHG100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2VHG100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
100
$0.3260
500
$0.2734
2,000
$0.2457
4,000
$0.2421
6,000
$0.2322
10,000
$0.2316
26,000
$0.2230
50,000 +
$0.2225
Click for Quote
Log in
to unlock special pricing