- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECA-2GM4R7
Description
+
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 72mA 2000h 85°C Automotive Bulk
Search Keywords: ECA2GM4R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECA-2GM4R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,859
Can Ship immediately
Minimum Order Quantity:
465
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
465
$0.2022
2,000
$0.1837
4,000
$0.1795
6,000
$0.1770
8,000
$0.1752
26,000
$0.1679
50,000
$0.1639
100,000 +
$0.1611
Click for Quote
Log in
to unlock special pricing